Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €130.770 |
5+ | €118.310 |
10+ | €108.690 |
25+ | €100.200 |
50+ | €94.540 |
Price for:Each
Minimum: 1
Multiple: 1
€130.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1392
Order Code3995064
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingNEMA 1
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsCSA 22.2 No. 14, UL 508
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
30A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CSA 22.2 No. 14, UL 508
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 1
Switch Disconnector Mounting Type
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152863
Product traceability