Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €75.930 |
10+ | €66.800 |
25+ | €60.160 |
Price for:Each
Minimum: 1
Multiple: 1
€75.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoBB2030N
Order Code1480704
Technical Datasheet
Enclosure TypeBack Box
Enclosure MaterialThermoplastic
External Height - Metric144mm
External Width - Metric99mm
External Depth - Metric113mm
IP RatingIP67
Body Colour-
NEMA RatingNEMA 4X
External Height - Imperial5.7"
External Width - Imperial3.91"
External Depth - Imperial4.44"
Product Range-
Technical Specifications
Enclosure Type
Back Box
External Height - Metric
144mm
External Depth - Metric
113mm
Body Colour
-
External Height - Imperial
5.7"
External Depth - Imperial
4.44"
Enclosure Material
Thermoplastic
External Width - Metric
99mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
3.91"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361066
Product traceability