Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.700 |
| 5+ | €45.740 |
| 10+ | €40.060 |
| 25+ | €38.570 |
Price for:Each
Minimum: 1
Multiple: 1
€49.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073031204
Order Code1387547
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min0.73"
Cable Diameter Max0.97"
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product Range-
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
0.97"
Gland Colour
-
Product Range
-
Cable Diameter Min
0.73"
Cable Gland Material
-
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
Product traceability