Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZM10D20D01
Order Code3439192
Product RangeZM
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Straight Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeZM
Contact Voltage AC Nom250V
Operating Force Max20gf
Product Overview
ZM10D20D01 is a ZM series MICRO SWITCH subminiature basic switch. The package size of the subminiature switch is ideal for applications where space on the equipment is at a premium. Typical applications include copy machines, cash registers: senses drawer open or closed, refrigerators, HVAC and hospital beds.
- 24.8mm [0.98in] long straight lever
- SPDT gold plated circuitry/contact material, PA (nylon) case/cover material
- 0.1A electric rating
- PCB (straight) termination
- 20g [0.70 oz] operate force and 5g [0.18oz] min release force
- Certified to UL, cUL, ENEC, and CQC for worldwide use
- Well suited for power-duty and logic-level loads
- IP40 sealing
- 1500V RMS for one minute (≤0.5ma leakage current) dielectric strength
- 100Mohm min (500VDC for 1 minute) insulation resistance (initial)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ZM
Operating Force Max
20gf
Microswitch Actuator
Long Straight Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002