Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoWOI1A00APAG
Order Code2300727
Technical Datasheet
Limit Switch ActuatorPushbutton
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max6.2N
Product Range-
Contact Current DC Max30mA
Contact Voltage DC Max3.6V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Pushbutton
Contact Current AC Max
-
Operating Force Max
6.2N
Contact Current DC Max
30mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
-
Contact Voltage DC Max
3.6V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.221091