Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV15H22-CZ100A06
Order Code3439108
Product RangeV15
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLong Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max22A
Contact Voltage DC Nom-
Product RangeV15
Contact Voltage AC Nom250V
Operating Force Max100gf
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
22A
Product Range
V15
Operating Force Max
100gf
Microswitch Actuator
Long Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064