| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.950 |
| 5+ | €19.160 |
| 10+ | €16.350 |
| 25+ | €16.020 |
| 50+ | €15.700 |
Product Information
Product Overview
The TSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar / 6kPa / 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system.
- Compensation makes it easier to integrate the sensor into a system
- Compensated temperature range is 0 to 85°C (-32 to 185°F)
- Measures differential or gage pressures
- Industry-leading long-term stability
- Industry-leading accuracy
- Industry-leading flexibility
- Measures absolute, differential or gage pressures
- Insensitive to mounting orientation
- Repeatability
- Supports lean manufacturing
- Extremely low power consumption
- Absolute, differential and gage types
- Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi
Applications
Sensing & Instrumentation, Medical, Industrial, Test & Measurement
Technical Specifications
Gauge
Analogue
150psi
1.5VDC
Single Axial Barbed
DIP
Analogue
Single Axial Barbed
-
-40°C
TruStability TSC Series
No SVHC (07-Jul-2017)
0psi
Gauge
5VDC
0
600µA
8Pins
± 0.15%
Through Hole
Non-Corrosive, Non-Ionic Gas/Liquid
85°C
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate