Print Page
159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.280 |
5+ | €12.110 |
10+ | €11.530 |
20+ | €10.940 |
50+ | €9.760 |
Price for:Each
Minimum: 1
Multiple: 1
€16.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZR-LY4-1-AC220V
Order Code3439092
Product RangeSZR-LY
Technical Datasheet
Contact Configuration4PDT
Coil Voltage220VAC
Contact Current10A
Product RangeSZR-LY
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPlug In, Solder
Contact Voltage VDC24V
Contact MaterialSilver Cadmium Oxide
Coil Resistance6.7kohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Coil Resistance
6.7kohm
Coil Voltage
220VAC
Product Range
SZR-LY
Coil Type
Non Latching
Relay Terminals
Plug In, Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074504