Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN005PDAA5
Order Code1823235
Product RangeSSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €50.920 |
Price for:Each
Minimum: 100
Multiple: 100
€5,092.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN005PDAA5
Order Code1823235
Product RangeSSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5psi
Sensor Output TypeAnalogue
Pressure Measurement TypeDifferential
Operating Pressure Max5psi
Voltage Rating5VDC
Supply Voltage Min5.25VDC
Supply Voltage Max4.75VDC
Port StyleDual Axial
Supply Current2.7mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue
Operating Pressure Max
5psi
Supply Voltage Min
5.25VDC
Port Style
Dual Axial
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
SSC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-5psi
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Supply Voltage Max
4.75VDC
Supply Current
2.7mA
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005