Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €32.140 |
Product Information
Product Overview
SSCDANV015PAAA5 is a SSC series, TruStability® board mount pressure sensor. This piezoresistive silicon pressure sensor offers a ratiometric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. Application includes medical and industrial.
- ±0.25% FSS BFSL accuracy
- 0.03%FSS output resolution
- 1ms response time
- 15psi maximum operating pressure
- Analogue sensor output
- Absolute pressure measurement
- 5VDC voltage
- Single axial barbed port style
- 2.7mA supply current
- Operating temperature range from -40°C to 85°C
Technical Specifications
Absolute
0psi
Absolute
5VDC
Single Axial Barbed
2.7mA
± 0.25%
Through Hole
-40°C
SSC Series
No SVHC (07-Jul-2017)
Analogue
15psi
4.75VDC
5.25VDC
DIP
8Pins
Single Axial Barbed
Liquid
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate