Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €8.400 |
Price for:Each
Minimum: 5000
Multiple: 5000
€42,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS552MT
Order Code2903607
Technical Datasheet
Hall Effect TypeOmnipolar
Sensor Case / PackageSOT-89
Output Current20mA
Sensor Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min3.8VDC
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Hall Effect Type
Omnipolar
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Sensor Case / Package
SOT-89
Sensor Case Style
SOT-89
Supply Voltage Min
3.8VDC
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145