Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €2.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,250.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS543AT
Order Code2412448
Technical Datasheet
Hall Effect TypeUnipolar
Output Current20mA
Sensor Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min3.8V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case Style
SOT-89
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
30V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SS543AT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133