| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €5.400 |
Product Information
Product Overview
SS449A is a SS400 series, unipolar, temperature compensated digital hall effect sensor IC. It is operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating north and south poles or to a south pole only. Band gap regulation provides stable operation over 3.8Vdc to 30Vdc supply voltage range. This sensor is capable of continuous 20mA sinking output and may be cycled as high as 50mA max. Its 3.8V capability allows for use in many potential low voltage applications. The digital, open collector sinking-type output is easily interfaced with a wide variety of electronic circuits. It is used in applications such as transportation, industrial, medical.
- Quad-Hall IC design minimizes mechanical stress effects
- Digital, open collector sinking output for easy interfacing variety of common electronic circuits
- Current consumption is 10mA maximum
- Supply current is 6.5mA typical
- Operating temperature range from -40°C to 150°C
- Miniature standard 3-lead plastic package
Technical Specifications
Unipolar
20mA
TO-92
3.8VDC
-40°C
SS400 Series
No SVHC (07-Jul-2017)
Unipolar
TO-92
3Pins
30VDC
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate