Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSL353LT.
Order Code2126426
Product RangeSL353 Series
Technical Datasheet
255 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€2,790.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL353LT.
Order Code2126426
Product RangeSL353 Series
Technical Datasheet
Hall Effect TypeOmnipolar
Output Current1.8µA
Sensor Case / PackageSOT-23
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSL353 Series
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Hall Effect Type
Omnipolar
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Output Current
1.8µA
No. of Pins
3Pins
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
Product Range
SL353 Series
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for SL353LT.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043