Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-P
Order Code1796374
Product RangeSL1
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact ConfigurationSPDT-1NC / 1NO
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max400gf
Product RangeSL1
Contact Current DC Max-
Contact Voltage DC Max-
Product Overview
The SL1-P is a single-pole double-throw (SPDT) 1NO-1NC medium-duty Limit Switch with top roller arm and compression fitting. The MICRO SWITCH™ SL1 series sealed snap action compact limit switch comes with rugged zinc die-cast housing. The compact size makes them suitable for the total miniaturization of machinery or equipment.
- Ideal source of replacement parts for imported machine tools
- Smaller size saves space
- Wide product selection to suit many applications
- Snap-in terminal enclosures makes mounting and wiring easy
- -10 to 70°C Operating temperature range
- Long life
Applications
Industrial, Maintenance & Repair, Automotive, Robotics
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
5A
Operating Force Max
400gf
Contact Current DC Max
-
Contact Configuration
SPDT-1NC / 1NO
Contact Voltage AC Max
250V
Product Range
SL1
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182