Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.390 |
5+ | €56.640 |
10+ | €54.500 |
25+ | €52.130 |
50+ | €48.190 |
Product Information
Product Overview
MIPAF1XX010BAAAX is a MIP series, media-isolated pressure transducer. It offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The MIP series provides a cost-competitive solution for wide-ranging potential applications in tough environments. It operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices. Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media.
- Metri-pack 150, standard (UL V-0) electrical connector
- 7/16-20 UNF 1/4inch 45° flare female Schrader (SAE J512) pressure port
- 10 bar pressure range, absolute pressure type
- Ratiometric: 5.0Vs, 10% to 90% Vs output transfer function
- Rugged, stainless steel construction, over voltage protection ±40Vdc
- Total error band up to ±0.75%FSS (-40°C to 125°C), accuracy is ±0.15%FSS BFSL
- Long term stability is ±0.25%FSSm, radiated immunity is 100V/m
- Drinking water approval: NSF/ANSI/CAN 61, Mis-wiring protection, IP67 protection
- Short circuit protection, <1mA at 500Vac (60s) dielectric strength
- Operating temperature range from -40°C to 125°C
Technical Specifications
Absolute
Voltage
Absolute
5VDC
7/16"-20
6.5mA
5.25VDC
-
316L Stainless Steel
125°C
No SVHC (07-Jul-2017)
UNF
-
10bar
7/16" - 20 UNF
Metri-Pack 150
4.75VDC
Fluid, Water
Ratiometric
-40°C
MIPA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate