Quantity | Price (ex VAT) |
---|---|
100+ | €34.790 |
Product Information
Product Overview
The HSC series TruStability® piezoresistive silicon Pressure Sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board ASIC. Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital. These sensors measure absolute, gage or differential pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability® pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
- Industry-leading long-term stability
- Total error band (TEB)
- Industry-leading accuracy
- High burst pressures
- High working pressure ranges
- Industry-leading flexibility
- Wide variety of pressure ranges
- Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level1 requirement
- Optional internal diagnostic function
- Energy efficient
- I²C or SPI-compatible 14-bit digital output (minimum 12-bit sensor resolution)
- Liquid media option
Applications
Sensing & Instrumentation, Medical, Industrial, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gauge
0psi
Gauge
3VDC
Single Axial Barbed
-
Analogue
Single Axial Barbed
-
-20°C
HSC Series
No SVHC (07-Jul-2017)
Analogue
100psi
3.3VDC
3.6VDC
2.1mA
8Pins
± 0.25%
Surface Mount
Dry Gas
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate