Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
670 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €119.220 |
5+ | €114.810 |
10+ | €110.400 |
25+ | €105.990 |
50+ | €101.570 |
100+ | €97.160 |
Price for:Each
Minimum: 1
Multiple: 1
€119.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHEL-707-T-0-12-00..
Order Code1384736
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-75°C
Sensing Temperature Max540°C
RTD Accuracy-
Measured Temperature Min-75°C
Resistance100ohm
Measured Temperature Max540°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
540°C
Measured Temperature Min
-75°C
Measured Temperature Max
540°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
2-Wire
Sensing Temperature Min
-75°C
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134