Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.070 |
| 5+ | €31.880 |
| 10+ | €31.680 |
| 25+ | €31.490 |
| 50+ | €31.290 |
Product Information
Product Overview
The HEL-705-U-1-12-00 is a thin film Platinum RTDs (Resistance Temperature Detector) is designed to monitor or control critical temperatures in industrial applications. It provides a linear change in resistance versus temperature, combining high linearity, stability, accuracy and wide temperature range in a small. The HEL-705-U-1-12-00 is designed to measure temperatures from -75 to 540°C (-100 to 1000°F) with high accuracy. These fully-assembled elements are ready-to-use in probe assemblies, without the need for fragile splices to extension leads. This products is manufactured using a thin layer of platinum deposited on an alumina substrate and are laser trimmed to a resistance interchangeability of a standard ±0.2% (±0.5°C accuracy). The sensor chip is then glassed, wired and potted or ceramic fired to result in a cylindrical alumina package with either TFE PTFE or fibreglass, insulated lead wires.
- Wide temperature range
- Interchangeable
- Accurate
- Fast response time
- Laser trimmed
- Ceramic case
- TFE PTFE or fibreglass leadwires
- Ready-to-use and fully assembled elements
- 28 gauge, nickel-coated stranded copper, PTFE insulated termination material
- 50MΩ at 50VDC, 25°C insulation resistance
Applications
Sensing & Instrumentation, HVAC, Automation & Process Control, Medical, Aerospace, Defence, Military, Avionics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
-70°C
-
1kohm
260°C
Platinum
-
305mm
Wire Leaded
HEL-700 Series
Component with Leads
+260°C
-70°C
1kohm
-
-
12"
2-Wire
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for HEL-705-U-1-12-00
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate