Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFUHM0020L4AXT
Order Code3408731
Product RangeHAF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHAFUHM0020L4AXT
Order Code3408731
Product RangeHAF Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min0l/min
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min3VDC
Port StyleManifold
Supply Voltage Max10VDC
Accuracy-
Accuracy0.5%
Media TypeClean / Dry Air
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeHAF Series
Pressure Max60psi
Supply Voltage DC Max10V
Supply Voltage DC Min3V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
-
Port Style
Manifold
Accuracy
-
Media Type
Clean / Dry Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
10V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
3VDC
Supply Voltage Max
10VDC
Accuracy
0.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
HAF Series
Pressure Max
60psi
Supply Voltage DC Min
3V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605