Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFBSF0200C4AX3
Order Code4203741
Product RangeZephyr HAF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHAFBSF0200C4AX3
Order Code4203741
Product RangeZephyr HAF Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max200cc/min
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Accuracy0.5%
Product RangeZephyr HAF Series
SVHCNo SVHC (07-Jul-2017)
Port Size4mm
Pressure Max25psi
Supply Voltage DC Max3.63V
Supply Voltage DC Min2.97V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
2.97V
Accuracy
0.5%
SVHC
No SVHC (07-Jul-2017)
Pressure Max
25psi
Supply Voltage DC Min
2.97V
Flow Rate Max
200cc/min
Supply Voltage Max
3.63V
Product Range
Zephyr HAF Series
Port Size
4mm
Supply Voltage DC Max
3.63V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097