Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFBLF0050CAAX5
Order Code3408719
Product RangeHAF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHAFBLF0050CAAX5
Order Code3408719
Product RangeHAF Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max50cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Port StyleTube
Supply Voltage Max5VDC
Accuracy-
Accuracy2.5%
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeHAF Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max25psi
Supply Voltage DC Max5.5V
Supply Voltage DC Min4.5V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
50cc/min
Operating Pressure Max
-
Port Style
Tube
Accuracy
-
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
5.5V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Supply Voltage Max
5VDC
Accuracy
2.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
HAF Series
Pressure Max
25psi
Supply Voltage DC Min
4.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097