Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGSXA07A1A
Order Code3443004
Product RangeGSX
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact ConfigurationSPDT
Contact Current AC Max100mA
Contact Voltage AC Max50V
Operating Force Max0.3N-m
Product RangeGSX
Contact Current DC Max100mA
Contact Voltage DC Max50V
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
100mA
Operating Force Max
0.3N-m
Contact Current DC Max
100mA
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPDT
Contact Voltage AC Max
50V
Product Range
GSX
Contact Voltage DC Max
50V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999