Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Applications
Automotive, Agriculture
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
300V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34