Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €180.950 |
Product Information
Product Overview
The GLA series MICRO SWITCH™ Limit Switch, designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening →. Single pole double throw, two pole single throw contact blocks (1NC/1NO, 2NC, 2NO) are galvanically (electrically) isolated (Zb) and designed with bifurcated contacts. Multiple connectivity options to meet most applications - four different threaded conduits, micro-change connectors, mini change connectors, Deutsch style 4-pin connector.
- Designed to EN50041 standard, 30mm x 60mm mounting
- Available as a standard body or plug-in body with same footprint
- Wide range of actuator heads and levers
- Side rotary switches factory set for CW and CCW actuation, field adjustable for CW only or CCW only
- Certified for global applications, UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
- Conforms to IEC/EN 60947-5-1, EN45545-2
- Sealed to IP67 and NEMA/UL 1, 4, 12 and 13
- Operating temperatures as low as -40 to 85°C (-40 to 185°F)
- One or two LED indicators available in switch body
- 3-pole double throw contact block (2NC/2NO) has each pole galvanically (electrically) isolated (Zb)
- Normally closed contacts are positive opening →, except centre neutral style
- Contact blocks are available as snap action or slow action
- Analogue output available with side rotary actuator
- Mechanical life up to 15 million operations
Applications
Automotive, Agriculture, Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
-
10A
No SVHC (10-Jun-2022)
1NO / 1NC
300V
GLS
250V
Technical Docs (2)
Alternatives for GLEB01A2B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate