60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €105.350 |
5+ | €103.240 |
10+ | €101.140 |
Product Information
Product Overview
The GLCB01A1A is a 1NO/1NC SPDT snap-action Global Limit Switch with side rotary actuator and 19 x 6mm adjustable steel roller. This GLS series MICRO SWITCH™ durable and reliable limit switch is suitable for transportation equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing is often ideal for equipment where space is at a premium. The direct-opening, normally closed contacts are designed for safety-related applications. It is suitable for machine tools, material handling equipment, textile machinery, construction machinery and equipment.
- Metal miniature body for indoor and outdoor applications
- Heads can be positioned at 90° increments for design flexibility
- Large existing install base and channel allows for quick delivery worldwide
- Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
- Silver contacts for power switching
- Normally closed contacts are positive opening
- Easy to install
- Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
- Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
- PG 13.5 Conduit
Applications
Automotive, Commercial, Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
4.9N
10A
No SVHC (23-Jan-2024)
1NO / 1NC
300V
GLC Series
250V
Technical Docs (2)
Alternatives for GLCB01A1A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate