Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLAA20C
Order Code3443080
Product RangeGLS DIN
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max16N
Product RangeGLS DIN
Contact Current DC Max10A
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
10A
Operating Force Max
16N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
GLS DIN
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422