Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €472.960 |
5+ | €408.430 |
10+ | €343.900 |
Price for:Each
Minimum: 1
Multiple: 1
€472.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
11.2N
Contact Current DC Max
300mA
Contact Configuration
DPDT
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (3)
Alternatives for DTF2-2RN-RH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476272