Quantity | Price (ex VAT) |
---|---|
25+ | €67.160 |
Product Information
Product Overview
CSSV1500N-156 is a CSSV1500 series current sensor. It is based on Honeywell's advanced multi-sensing scheme, a single power supply and an integrated CAN bus output. It is calibrated and temperature compensated using multipoint temperature characterization. This Honeywell's patented digital compensation technology enables a high degree of accuracy throughout the sensing range upto ±1500A. It is designed to meet automotive safety integrity level C (ASIL C) requirements for safety critical applications. This sensor has two independent sensing and data processing circuits for current sensing. The two processed data are checked for confidence. It is used in applications such as current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV), current leakage detection and fault isolation in charging systems, current measurement in energy storage systems, fault detection in heavy industrial equipment.
- Higher accuracy, lower temperature drift
- Enhanced EMC (electromagnetic compatibility ) performance
- Easy installation and software interface provide system integration convenience
- Reliable and stable CAN bus output
- Accuracy, magnetic immunity, easy system integration
- Primary current, nominal measuring range is 1500A maximum
- Supply voltage is 12V typical, high precision channel offset is ±0.1A typ at (T = -40°C to 85°C)
- Current consumption is 200mA maximum at (VS = 12V, T = 25°C)
- Through-hole mounting with stainless steel bushing (mounting)
- 500k baud rate, 3C6 CAN ID, ambient temperature range from -40°C to 85°C
Technical Specifications
CAN
6V
18V
± 0.5%
-1500A to 1500A
0.5%
-40°C
CSSV1500 Series
6V to 18V
DC
-1.5kA to 1.5kA
-
-
Through Hole
85°C
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate