Quantity | Price (ex VAT) |
---|---|
25+ | €49.760 |
Product Information
Product Overview
CSNV500M-154 is a CSNV500 series, hall-effect, closed-loop current sensor that uses Honeywell patented technology to bring an enhanced combination of performance and reliability. It is non-intrusive and electrically isolated from the monitored circuit. This can ensure a simple and reliable structure without loss of power to the monitored circuit. It is rated for a primary current measurement range of ±500A dc. It is calibrated and temperature compensated for improved accuracy using multi-point temperature characterization. It is used in applications such as current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV), current leakage detection and fault isolation in charging systems, current measurement in energy storage systems, fault detection in heavy industrial equipment.
- Active closed loop current sensing using hall-effect technology
- Utilizes proprietary Honeywell technology for temperature compensation
- High accuracy and low temperature drift
- Internal diagnostic function, UL, UKCA certification
- Accuracy, magnetic immunity, flexible, ease of use, easy system integration
- Primary current, nominal measuring range is 500A maximum
- Supply voltage is 12V typical, linearity is ±0.1% typical
- Temperature coefficient is 10ppm/°C typical
- Through-hole mounting, 500k baud rate, 3C4 CAN ID
- Ambient temperature range from -40°C to 85°C
Technical Specifications
CAN
7V to 18V
18V
± 0.5%
-500A to 500A
Through Hole
85°C
No SVHC (07-Jul-2017)
7V
DC
-500A to 500A
Closed Loop, Hall Effect
0.5%
-40°C
CSNV500 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate