Quantity | Price (ex VAT) |
---|---|
25+ | €65.300 |
Product Information
Product Overview
CSNV1500N-124 is a CSNV1500 series, closed-loop current sensor. It is a hall-effect current sensor that uses Honeywell's patented technology to bring the enhanced combination of performance and reliability. This sensor is nonintrusive and electrically isolated from the monitored circuit. This ensures a simple and reliable structure without loss of power to the monitored circuit. It is rated for a primary current measurement range of ±1500A dc. This device is calibrated and temperature compensated for improved accuracy using multi-point temperature characterization. It is used in applications such as current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV, BEV), current leakage detection and fault isolation in charging systems, current measurement in energy storage systems, fault detection in heavy industrial equipment.
- Active current sensing using hall effect technology
- Utilizes proprietary Honeywell technology for temperature compensation
- High accuracy and low temperature drift
- Digital output: CAN bus output with selectable ID
- Internal diagnostic function, UKCA certification
- Primary current, nominal measuring range is 1500A maximum
- Through-hole mounting with stainless steel bushing
- MCU1, 250k baud rate, 3C4 CAN ID
- Supply voltage range from 7V to 18V, total accuracy is ±1% typical at (10A <lt/>IP ≤ 1500A)
- Ambient operating temperature from -40°C to 85°C
Technical Specifications
CAN
7V
18V
± 1%
-1.5kA to 1.5kA
Through Hole
85°C
No SVHC (07-Jul-2017)
7V to 18V
DC
-1.5kA to 1.5kA
Closed Loop, Hall Effect
1%
-40°C
CSNV1500 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate