Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNT651-001
Order Code3439016
Product RangeCSN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNT651-001
Order Code3439016
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 12V to 15V
Supply Voltage DC Min12V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Impulse
Current Measuring Range DC-150A to 150A
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop
Current Measuring Range AC-150A to 150A
Response Time500ns
Primary Current-150A to 150A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSN Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
12V
Measured Current
AC / DC / Impulse
Accuracy
± 0.5%
Current Measuring Range AC
-150A to 150A
Primary Current
-150A to 150A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
± 12V to 15V
Supply Voltage DC Max
15V
Current Measuring Range DC
-150A to 150A
Current Sensor Technology
Closed Loop
Response Time
500ns
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02