Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.400 |
5+ | €15.800 |
10+ | €15.190 |
20+ | €14.590 |
50+ | €13.980 |
Price for:Each
Minimum: 1
Multiple: 1
€16.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RW80-A2
Order Code1262132
Product RangeBZ
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeBZ
Contact Voltage AC Nom250V
Operating Force Max0.7N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZ-2RW80-A2 is a premium large standard Microswitch with straight lever actuator for simple or precision on/off application. It features SPDT circuitry, 15A at 125VAC current rating and silver contacts with screw termination.
- Accepted world-wide standard large basic switch
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
Applications
Industrial, Automotive, Test & Measurement, HVAC, Medical
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ
Operating Force Max
0.7N
Microswitch Actuator
Straight Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for BZ-2RW80-A2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113