Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.060 |
5+ | €19.670 |
10+ | €19.270 |
20+ | €18.880 |
Product Information
Product Overview
The BZ-2RQ1-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with an over-travel plunger actuator and screw terminations. The MICRO SWITCH™ BZ series standard basic switch is recommended for BZ-2RQ-A2 type applications with panel mount. It is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Aerospace, Defence, Military, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Standard
SPDT
15A
BZ
3.61N
Overtravel Plunger
Screw
250V
277V
No SVHC (07-Jul-2017)
Technical Docs (4)
Alternatives for BZ-2RQ1-A2
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate