Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBES-131-111-001
Order Code4655803
Product RangeBES Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €52.710 |
5+ | €50.920 |
10+ | €49.260 |
25+ | €48.270 |
50+ | €47.280 |
Price for:Each
Minimum: 1
Multiple: 1
€52.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBES-131-111-001
Order Code4655803
Product RangeBES Series
Technical Datasheet
Gas TypeCarbon Monoxide, Hydrogen
Particle Count Max-
Accuracy-
Sampling Method-
Product RangeBES Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
BES-131-111-001 is a Battery Safety Electrolyte Sensor (BES). It is an automotive-grade sensor designed for early detection of venting and thermal runaway in battery systems. Utilizing an advanced and patented rate of change algorithm, the BES detects battery electrolyte vapor commonly released during the initial venting phase called First Vent, as well as hydrogen and carbon monoxide gases released during a thermal runaway event.
- 12V DC (8V DC to 16 V DC) electrical power
- IP30 rating, USCAR 120-S-004-1-Z02 (keying option A) connector
- Responsive to battery electrolyte vapor released during the first vent (before thermal runaway)
- Responsive to hydrogen gas released during thermal runaway
- Responsive to carbon monoxide gas released during thermal runaway
- Patented rate of change algorithm to mitigate false negatives
- Resistant to siloxane poisoning
- Compatible with all Lithium-ion battery chemistries and cell types
- Automotive product with CAN 2.0B (baud rate 250kbps) output with diagnostic features
- Tested for performance life of 15 years
Technical Specifications
Gas Type
Carbon Monoxide, Hydrogen
Accuracy
-
Product Range
BES Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467