Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM5103VA
Order Code3408742
Product RangeAWM5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €419.730 |
5+ | €367.270 |
10+ | €304.310 |
25+ | €272.830 |
50+ | €251.840 |
Price for:Each
Minimum: 1
Multiple: 1
€419.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM5103VA
Order Code3408742
Product RangeAWM5000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min0l/min
Flow Rate Max15l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8VDC
Port Style1/4" NPT
Supply Voltage Max15VDC
Accuracy-
Media TypeArgon
Process Connection Size1/4"
Process Connection TypeThreaded
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAWM5000 Series
Pressure Max50psi
Supply Voltage DC Max15VDC
Supply Voltage DC Min8VDC
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
15l/min
Operating Pressure Max
-
Port Style
1/4" NPT
Accuracy
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
AWM5000 Series
Pressure Max
50psi
Supply Voltage DC Min
8VDC
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
8VDC
Supply Voltage Max
15VDC
Media Type
Argon
Process Connection Type
Threaded
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
15VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06