Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAML21BBA2AB
Order Code1442417
Product RangeAML21 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21BBA2AB
Order Code1442417
Product RangeAML21 Series
Technical Datasheet
Switch OperationOn-Off
Product RangeAML21 Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Pushbutton Actuator StyleSquare
Contact Current AC Max0
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)19.1mm x 19.1mm
Technical Specifications
Switch Operation
On-Off
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Illumination Colour
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Product Range
AML21 Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
0
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
19.1mm x 19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794