Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRT060MD2A3XX
Order Code3703975
Product RangeABP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.000 |
| 5+ | €17.170 |
| 10+ | €16.330 |
| 25+ | €15.580 |
| 50+ | €14.640 |
Price for:Each
Minimum: 1
Multiple: 1
€18.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRT060MD2A3XX
Order Code3703975
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-60mbar
Sensor Output TypeI2C Digital
Operating Pressure Max60mbar
Pressure Measurement TypeDifferential
Voltage Rating3.3VDC
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleDual Radial Barbed
Supply Current0.0338µA
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Pressure Measurement Type
Differential
Supply Voltage Min
3VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-60mbar
Operating Pressure Max
60mbar
Voltage Rating
3.3VDC
Supply Voltage Max
3.6VDC
Supply Current
0.0338µA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007