Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRNT016KG2A3XX
Order Code3703973
Product RangeABP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.980 |
5+ | €40.240 |
10+ | €33.340 |
25+ | €29.890 |
50+ | €27.590 |
Price for:Each
Minimum: 1
Multiple: 1
€45.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRNT016KG2A3XX
Order Code3703973
Product RangeABP2 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeI2C Digital
Operating Pressure Min0kPa
Operating Pressure Max16kPa
Pressure Measurement TypeGauge
Voltage Rating3.3VDC
Supply Voltage Min3VDC
Port StyleSingle Radial Barbed
Supply Voltage Max3.6VDC
Supply Current0.0338µA
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Pressure Measurement Type
Gauge
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
I2C Digital
Operating Pressure Max
16kPa
Voltage Rating
3.3VDC
Port Style
Single Radial Barbed
Supply Current
0.0338µA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007