Print Page
Image is for illustrative purposes only. Please refer to product description.
1,356 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €70.040 |
5+ | €69.770 |
10+ | €69.510 |
25+ | €69.000 |
50+ | €68.990 |
100+ | €67.590 |
Price for:Each
Minimum: 1
Multiple: 1
€70.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No78303-B00000400-14
Order Code2373054
Technical Datasheet
Pressure Port TypeNPT Male
Operating Pressure Min25psi
Operating Pressure Max50psi
Sensor MountingStud
Contact ConfigurationSPST-NC
Switching Voltage Max6V
Electrical ConnectionScrew
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Product Range-
Technical Specifications
Pressure Port Type
NPT Male
Operating Pressure Max
50psi
Contact Configuration
SPST-NC
Electrical Connection
Screw
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Pressure Min
25psi
Sensor Mounting
Stud
Switching Voltage Max
6V
Pressure Port Size
1/8"-27
Deadband Min
-
Product Range
-
Technical Docs (1)
Alternatives for 78303-B00000400-14
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064865
Product traceability