Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No77039-00000040-01.
Order Code2629783
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €84.760 |
| 100+ | €80.640 |
Price for:Each
Minimum: 50
Multiple: 50
€4,238.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No77039-00000040-01.
Order Code2629783
Product Range5000 Series
Technical Datasheet
Operating Pressure Min4psi
Operating Pressure Max6psi
Sensor MountingPanel Mount
Contact ConfigurationSPDT
Electrical ConnectionScrew
Product Range5000 Series
Technical Specifications
Operating Pressure Min
4psi
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Operating Pressure Max
6psi
Contact Configuration
SPDT
Product Range
5000 Series
Technical Docs (1)
Alternatives for 77039-00000040-01.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998