Product Information
Product Overview
The 76053 is a Pressure Switch with standard terminal. It is made up of plated steel base and glass reinforced polyester cover. The 5000 series switch is specifically designed to stand up to extended duty applications. This switch features single-pole single-throw normally open normally closed circuitry. It is factory set but capable of field adjustment. It features a Kapton polyimide film diaphragm for compatibility with a wide variety of fluids and various terminations including a Metric-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity.
- Direct action blade contact type
- Gold-plated silver alloy contacts
- -40 to 250°F Temperature range
- #8-32 Screw electrical termination
- features a Kapton diaphragm for compatibility with a wide variety of fluids
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-
1/8"-27 NPT
50psi
Stud
6VDC
1/8"-27
-
-40°C
5000 Series
1/8"-27 NPT
25psi
SPST-NO
Screw
15A
Screw
15psi
250°F
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate