Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No5504S
Order Code261324
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric121mm
External Width - Metric188mm
External Depth - Metric74mm
IP RatingIP30
Body Colour-
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial7.4"
External Depth - Imperial2.91"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
121mm
External Depth - Metric
74mm
Body Colour
-
External Height - Imperial
4.76"
External Depth - Imperial
2.91"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
Steel
External Width - Metric
188mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74