Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TB1-1.
Order Code1178982
Product RangeTB Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationDPST
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeTB Series
Contact Voltage AC Nom250VAC
Operating Force Max14ozf
Alternatives for 1TB1-1.
1 Product Found
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
DPST
Contact Current Max
10A
Product Range
TB Series
Operating Force Max
14ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072