Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1SX81
Order Code3438986
Product RangeSX
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max7A
Contact Voltage DC Nom28V
Product RangeSX
Contact Voltage AC Nom250V
Operating Force Max1.39N
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
SX
Operating Force Max
1.39N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136