Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No164PC01D37
Order Code731870
Product Range160PC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No164PC01D37
Order Code731870
Product Range160PC Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min0Inch-H2O
Operating Pressure Max10Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating8VDC
Supply Voltage Min6VDC
Supply Voltage Max16VDC
Port StyleStraight
Supply Current8mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range160PC Series
QualificationMIL-STD-202
Alternatives for 164PC01D37
1 Product Found
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
6VDC
Port Style
Straight
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
160PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Max
10Inch-H2O
Voltage Rating
8VDC
Supply Voltage Max
16VDC
Supply Current
8mA
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
MIL-STD-202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05