Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.390 |
5+ | €42.600 |
10+ | €41.840 |
Price for:Each
Minimum: 1
Multiple: 1
€43.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No12SX3-T
Order Code2429816
Product RangeSX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom28V
Product RangeSX Series
Contact Voltage AC Nom125V
Operating Force Max1.39N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SX series MICRO SWITCH™ subminiature Basic Switch for simple or precision on/off application needs. It is small, precision Snap-action Switches that are ideal where savings in space and weight are important. It is used in appliances, timing devices, office equipment, valves, vending machines and manually operated devices.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
Applications
Communications & Networking, Aerospace, Defence, Military, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
SX Series
Operating Force Max
1.39N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998