Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.770 |
5+ | €113.780 |
10+ | €108.130 |
Price for:Each
Minimum: 1
Multiple: 1
€119.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No101TL2-6
Order Code3643180
Product RangeTL Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom115V
Switch TerminalsIWTS (Integrated Wire Termination System)
Contact Voltage DC Nom28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPST-NO
Product Range
TL Series
Contact Current Max
15A
Switch Terminals
IWTS (Integrated Wire Termination System)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0408