LGCTA3CA01-000
INDUCTIVE
Quantity | Price (ex VAT) |
---|---|
1+ | €3,526.000 |
3+ | €3,366.000 |
Product Information
Product Overview
LGCTA3CA01-000 is an aerospace proximity sensor. It is a configurable, non-contact, hermetically sealed device designed to sense the presence or absence of a target in harsh-duty aircraft applications. HAPS platforms provide on/off outputs and can be configured with an optional health monitoring output to the host system. The sensing mechanism is based on the familiar eddy current killed oscillator (ECKO) principles; however, Honeywell has designed and implemented the patented FAVCO (fixed amplitude variable current oscillator) technology that enables the Honeywell sensor to have the health monitoring (IHM) features. It helps to reduce downtime and maintenance costs due to a unique circuit that can detect any internal failures and display a fault output instead of a false positive or false negative. Applications include TRAS, valves, engine, actuators, nacelle, canopies.
- Industry-leading indirect lightning and dielectric ruggedness
- Enhanced vibration ruggedness
- Environmentally rugged
- Integral health monitoring capability
- Non-contact design
- Inline, cylindrical threaded, 1,75/2,75 inch range Ga/Gd
- 3-wire, current sink output electrical output
- D38999/25YA98PN termination
- 12V to 32V supply voltage range, 20mA max supply current
- 115°C operating temperature
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate