Print Page
CSNP661
Current Sensor, Closed Loop Hall Effect, -90A to 90A, ± 12V DC to 15V DC, AC/DC/Impulse, CSN Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSNP661
Order Code4418786
Product RangeCSN Series
Technical Datasheet
69 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €69.370 |
| 6+ | €58.820 |
Price for:Each
Minimum: 2
Multiple: 2
€138.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSNP661
Order Code4418786
Product RangeCSN Series
Technical Datasheet
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Impulse
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-90A to 90A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSN Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Supply Voltage Range
± 12V to 15V
Accuracy
± 0.5%
Primary Current
-90A to 90A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028857